Part Details for 2021D0309-4 by TE Connectivity
Overview of 2021D0309-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2021D0309-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-2021D0309-4-ND
|
DigiKey | 2021D0309-4 Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,086.5216 | Buy Now |
DISTI #
EG3277-000
|
Avnet Americas | Cable Coaxial 1000V Silver Plated Copper Yellow/Green - Bulk (Alt: EG3277-000) Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1524 Factory Stock |
|
$3.3061 / $3.7327 | Buy Now |
DISTI #
RYC2021D0309-4
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 2021D0309-4 RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
DISTI #
RYC2021D0309-4
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | 2021D0309-4 RoHS: Compliant | 0 |
|
$3.4100 / $9.6000 | Buy Now |
Part Details for 2021D0309-4
2021D0309-4 CAD Models
2021D0309-4 Part Data Attributes
|
2021D0309-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2021D0309-4
TE Connectivity
Wire And Cable, 2 Conductor(s), 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 7.47 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1000 V | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |