Part Details for 2021KK2-BK by Anderson Power Products
Overview of 2021KK2-BK by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2021KK2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4983
|
Newark | Sdg400 Plug, Dbl End, 2M, 2Mm , Hvct, Rating: 15A, 400V Rohs Compliant: Yes |Anderson Power Products 2021KK2-BK RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5400 / $63.6400 | Buy Now |
DISTI #
2243-2021KK2-BK-ND
|
DigiKey | SDG400 PLUG, DBL END, 2M, 2MM, H Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2357 | Buy Now |
DISTI #
879-2021KK2-BK
|
Mouser Electronics | Heavy Duty Power Connectors SDG400 PLUG, DBL END, 2M, 2mm, HVCT, RATING: 15A, 400V RoHS: Compliant | 0 |
|
$36.8300 / $38.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0500 / $69.2200 | Buy Now |