Part Details for 2021KZ-A01-BK by Anderson Power Products
Overview of 2021KZ-A01-BK by Anderson Power Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2021KZ-A01-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4984
|
Newark | Sdg400 Plug, Sing End, 0.5M, 2Mm , Hvct, Rating: 15A, 400V Rohs Compliant: Yes |Anderson Power Products 2021KZ-A01-BK RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $11.1100 | Buy Now |
DISTI #
2243-2021KZ-A01-BK-ND
|
DigiKey | SDG400 PLUG, SING END, 0.5M, 2MM Min Qty: 75 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4605 | Buy Now |
DISTI #
879-2021KZ-A01-BK
|
Mouser Electronics | Heavy Duty Power Connectors SDG400 PLUG, SING END, 0.5M, 2mm, HVCT, RATING: 15A, 400V RoHS: Compliant | 0 |
|
$6.4200 / $10.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $9.1500 | Buy Now |