Part Details for 2022-101 by WAGO Innovative Connections
Overview of 2022-101 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1754
|
Newark | 1-Conductor Female Plug, 2.5 Mm , 1-Pole, 2,50 Mm , Gray |Wago 2022-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.7500 | Buy Now |
DISTI #
2946-2022-101-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
76 In Stock |
|
$1.3180 / $3.0600 | Buy Now |
|
Future Electronics | 1 Conductor female plug for insertion into carrier terminal block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.0300 / $2.1500 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - 4,00 mm² - gray RoHS: Compliant |
1710 Partner Stock |
|
$1.7700 / $2.5400 | Buy Now |
DISTI #
66462334
|
Verical | Conn Terminal Block F 1 POS T DIN Rail 32A Box RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 1710 |
|
$1.0400 | Buy Now |
|
Master Electronics | 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - 4,00 mm² - gray RoHS: Compliant |
1710 Partner Stock |
|
$1.7700 / $2.5400 | Buy Now |
Part Details for 2022-101
2022-101 CAD Models
2022-101 Part Data Attributes
|
2022-101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-101
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; EN; IEC; KEMA; KEUR; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |