Part Details for 2022-114/000-006 by WAGO Innovative Connections
Overview of 2022-114/000-006 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022-114/000-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3589
|
Newark | 1-Conductor Female Plug, 2.5 Mm , 14-Pole, 2,50 Mm , Blue |Wago 2022-114/000-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 / $24.8600 | Buy Now |
DISTI #
2946-2022-114/000-006-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5970 / $17.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$16.0600 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 14-pole - 4,00 mm² - blue RoHS: Compliant | 0 |
|
$19.2700 / $26.2100 | Buy Now |
Part Details for 2022-114/000-006
2022-114/000-006 CAD Models
2022-114/000-006 Part Data Attributes
|
2022-114/000-006
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-114/000-006
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |