Part Details for 2022-115/000-038 by WAGO Innovative Connections
Overview of 2022-115/000-038 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2022-115/000-038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3602
|
Newark | 1-Conductor Female Plug, 2.5 Mm , 15-Pole, 2,50 Mm , Gray, Blue, Green-Yellow |Wago 2022-115/000-038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $24.5900 | Buy Now |
DISTI #
2946-2022-115/000-038-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 2.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.8900 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 15-pole - 4,00 mm² - gray/blue/green-yellow RoHS: Compliant | 0 |
|
$19.0600 / $25.9300 | Buy Now |
Part Details for 2022-115/000-038
2022-115/000-038 CAD Models
2022-115/000-038 Part Data Attributes
|
2022-115/000-038
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-115/000-038
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |