-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1775
|
Newark | 2-Conductor/1-Pin Carrier Terminal Block, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , 2,50 Mm , Gray |Wago 2022-1301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.4300 | Buy Now |
DISTI #
2946-2022-1301-ND
|
DigiKey | 2-CONDUCTOR/1-PIN CARRIER TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$1.6438 / $3.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | 2-conductor/1-pin carrier terminal block - 2.5 mm² - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$2.1700 / $3.1100 | Buy Now |
DISTI #
43P1146
|
Bürklin Elektronik | 2-wire/1-pin basic terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, gray, 2022-1301 Min Qty: 1 | 21 |
|
$1.0804 / $1.3289 | Buy Now |
DISTI #
4244500
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 721 |
|
$2.6402 / $4.1045 | Buy Now |
DISTI #
4244500
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 721 |
|
$2.1979 / $3.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2022-1301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-1301
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CCA; CSA; KEMA; KEUR; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |