Part Details for 2022-1404 by WAGO Innovative Connections
Overview of 2022-1404 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 2022-1404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1781
|
Newark | 2-Conductor/2-Pin Carrier Terminal Block, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , 2,50 Mm , Blue |Wago 2022-1404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $4.1900 | Buy Now |
DISTI #
2946-2022-1404-ND
|
DigiKey | 2-CONDUCTOR/2-PIN CARRIER TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$2.1359 / $4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | 2-conductor/2-pin carrier terminal block - 2.5 mm² - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$2.6500 / $3.8000 | Buy Now |
Part Details for 2022-1404
2022-1404 CAD Models
2022-1404 Part Data Attributes
|
2022-1404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-1404
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |