Part Details for 2022 by Curtis Industries
Overview of 2022 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1850-ND
|
DigiKey | CONN BARRIER STRP 22CIRC 0.438" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$7.7518 / $12.4000 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 22 Pole - 44 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant | 0 |
|
$7.6200 / $15.9600 | Buy Now |