Part Details for 2022060000 by Weidmüller Interface GmbH & Co. KG
Overview of 2022060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2022060000-ND
|
DigiKey | KTB MOPL 2626 MSZN H Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$71.7100 | Buy Now |
DISTI #
2022060000
|
Avnet Americas | Mounting Plate for Terminal Box Enclosures 199mm x 205mm Sheet Steel Silver - Bulk (Alt: 2022060000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2022060000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MOPL 2626 MSZN H | 0 |
|
$52.2000 / $58.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.1300 / $73.5100 | Buy Now |