-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,SOLTAB,TIN-LEAD,SMPAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7931
|
Newark | Contact, Socket, Solder, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:M Series, Cpc Connectors, Contact Plating:Tin Plated Contacts Rohs Compliant: No |Amp Te Connectivity 202237-4 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 1 |
|
$126.5700 / $169.3100 | Buy Now |
DISTI #
A112970-ND
|
DigiKey | CONN SOCKET TIN-LEAD SLDR EYELET Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
168 In Stock |
|
$1.2171 / $2.0200 | Buy Now |
DISTI #
202237-4
|
Avnet Americas | Contact SKT Solder Lug ST Cable Mount Strip - Bulk (Alt: 202237-4) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1417 / $1.2504 | Buy Now |
DISTI #
96F7931
|
Avnet Americas | Contact SKT Solder Lug ST Cable Mount Strip - Boxed Product (Development Kits) (Alt: 96F7931) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$126.5700 / $169.3100 | Buy Now |
DISTI #
571-202237-4
|
Mouser Electronics | Standard Circular Contacts III+ SKT SOLTAB TIN- RoHS: Not Compliant | 1 |
|
$1.2100 / $2.0200 | Buy Now |
DISTI #
AMP202237-4
|
Heilind Electronics | III+ SKT,SOLTAB,TIN-LEAD,SMPAC | Americas - 0 in Stock |
|
$1.3325 | Buy Now |
|
Onlinecomponents.com | III+ SKT,SOLTAB,TIN-LEAD,SMPAC | 0 |
|
$1.2100 | Buy Now |
DISTI #
AMP202237-4
|
Interstate Connecting Components | III+ SKT,SOLTAB,TIN-LEAD,SMPAC | 0 |
|
$1.3325 | Buy Now |
DISTI #
TE Connectivity 202237-4
|
PEI Genesis | Connector Accessory Contact | 0 |
|
Buy Now | |
DISTI #
202237-4
|
Avnet Abacus | Contact SKT Solder Lug ST Cable Mount Strip (Alt: 202237-4) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202237-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202237-4
TE Connectivity
III+ SKT,SOLTAB,TIN-LEAD,SMPAC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | M SERIES CONNECTORS, CPC CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |