There are no models available for this part yet.
Overview of 2022H4424-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2022H4424-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W1748
|
Newark | 2022H4424-9 |Raychem Te Connectivity 2022H4424-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 | Buy Now | |
DISTI #
2022H4424-9-ND
|
DigiKey | COAX CABLE-HIGH PERFO Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3005 | Buy Now | |
DISTI #
650-2022H4424-9
|
Mouser Electronics | Coaxial Cables 2022H4424-9 RoHS: Not Compliant | 0 |
|
$14.2300 | Order Now | |
DISTI #
RYC2022H4424-9
|
Heilind Electronics | 2022H4424-9 | Americas - 0 in Stock |
|
$16.0169 | Buy Now | |
Onlinecomponents.com | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$13.8000 / $40.5200 | Buy Now | ||
DISTI #
RYC2022H4424-9
|
Interstate Connecting Components | 2022H4424-9 | 0 |
|
$16.0169 | Buy Now | |
DISTI #
000000000002765002
|
Sager | Coaxial Cables 2022H4424-9 Min Qty: 3 | 0 |
|
$19.0600 | Buy Now | |
Master Electronics | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$13.8000 / $40.5200 | Buy Now |
CAD Models for 2022H4424-9 by TE Connectivity
Part Data Attributes for 2022H4424-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
COAXIAL CABLE
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
4.88 mm
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|