Part Details for 2022Y1422-9X-CS3400 by TE Connectivity
Overview of 2022Y1422-9X-CS3400 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2022Y1422-9X-CS3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2022Y1422-9X-CS3400-ND
|
DigiKey | COAX CABLE-HIGH PERFO Min Qty: 2500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5771 | Buy Now |
DISTI #
RYC2022Y1422-9X-CS3400
|
Heilind Electronics | 2022Y1422-9X-CS3400 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cheminax - 120 Ohm - AWG 22 - 19 Strands of AWG 34 - Optimized Shield - Twinaxial Cable. RoHS: Compliant | 0 |
|
$10.2100 / $29.9700 | Buy Now |
DISTI #
RYC2022Y1422-9X-CS3400
|
Interstate Connecting Components | 2022Y1422-9X-CS3400 | 0 |
|
Buy Now | |
|
Master Electronics | Cheminax - 120 Ohm - AWG 22 - 19 Strands of AWG 34 - Optimized Shield - Twinaxial Cable. RoHS: Compliant | 0 |
|
$10.2100 / $29.9700 | Buy Now |