There are no models available for this part yet.
Overview of 2022Y1422-9X by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2022Y1422-9X by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM1660
|
Newark | 2022Y1422-9X |Te Connectivity 2022Y1422-9X RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.6900 / $21.6600 | Buy Now | |
DISTI #
2022Y1422-9X-ND
|
DigiKey | 2022Y1422-9X Min Qty: 2500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4170 | Buy Now | |
DISTI #
650-2022Y1422-9X
|
Mouser Electronics | Multi-Conductor Cables CANbus Cable AWG 22 RoHS: Compliant | 0 |
|
$10.9600 | Order Now | |
DISTI #
RYC2022Y1422-9X
|
Heilind Electronics | 2022Y1422-9X EG2735-000 | Americas - 1991 in Stock |
|
$9.2034 / $11.6345 | Buy Now | |
Onlinecomponents.com | Optimized Shield Twinaxial Cable - Cheminax - 120 Ohm - Awg 22-19. RoHS: Compliant | 0 |
|
$11.0200 / $32.3500 | Buy Now | ||
DISTI #
EG2735-000
|
TTI | Multi-Conductor Cables 2022Y1422-9X Min Qty: 2500 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$10.5400 | Buy Now | |
DISTI #
RYC2022Y1422-9X
|
Interstate Connecting Components | 2022Y1422-9X EG2735-000 | 663 |
|
$9.2034 / $11.6345 | Buy Now | |
Master Electronics | Optimized Shield Twinaxial Cable - Cheminax - 120 Ohm - Awg 22-19. RoHS: Compliant | 0 |
|
$11.0200 / $32.3500 | Buy Now |
CAD Models for 2022Y1422-9X by TE Connectivity
Part Data Attributes for 2022Y1422-9X by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
CANBUS
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Diameter
|
4.85 mm
|
Insulator Material
|
RAYFOAM
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Resistance
|
0.049 Ω
|
Shielding
|
YES
|
Stranding
|
19X34
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|