-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT CONT ASSY,TYPE I
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5279
|
Newark | Skt Cont Assy, type I Rohs Compliant: Yes |Amp Te Connectivity 202418-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$16.7900 / $22.3800 | Buy Now |
DISTI #
98F8650
|
Newark | Skt Cont Assy, type I Rohs Compliant: No |Amp Te Connectivity 202418-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 | Buy Now |
DISTI #
202418-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 202418-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8996 / $15.3468 | Buy Now |
DISTI #
71997797
|
RS | Connector, Skt Cont Assy, Type I | TE Connectivity 202418-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2600 | RFQ |
DISTI #
AMP202418-1
|
Heilind Electronics | SKT CONT ASSY,TYPE I | Americas - 0 in Stock |
|
$17.6961 | Buy Now |
DISTI #
AMP202418-1
|
Interstate Connecting Components | SKT CONT ASSY,TYPE I | 0 |
|
$17.6961 | Buy Now |
DISTI #
000000000000661863
|
Sager | Standard Circular Contacts SKT CONT ASSY TYPE I Min Qty: 100 | 0 |
|
$20.0600 | Buy Now |
DISTI #
202418-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 202418-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
202418-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 202418-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202418-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202418-1
TE Connectivity
SKT CONT ASSY,TYPE I
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Used With | M SERIES CONNECTORS, G SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |