Part Details for 2024482 (ALTERNATE: 2024482) by RS Pro
Overview of 2024482 (ALTERNATE: 2024482) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2024482 (ALTERNATE: 2024482)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72250939
|
RS | Photoelectric Sensor Through Beam (Emitter) Relay 60m Range 240VAC/DC 2m Cable | RS PRO 2024482 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1 |
|
$26.6400 / $29.6000 | Buy Now |