Part Details for 20245-82 by Deltrol Controls
Overview of 20245-82 by Deltrol Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20245-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733528
|
RS | Relay, Power Heavy Duty, 900(2C), DPDT, 30A, 24VDC, Screw Type, Open Cover | Deltrol Controls 20245-82 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 14 |
|
$36.9000 / $46.1200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm)) |
200 In Stock |
|
$28.6200 / $37.8300 | Buy Now |
|
Quest Components | ELECTROMECHANICAL RELAY | 5 |
|
$25.4378 | Buy Now |
|
Master Electronics | Power Relay 24VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm)) |
200 In Stock |
|
$28.6200 / $37.8300 | Buy Now |
Part Details for 20245-82
20245-82 CAD Models
20245-82 Part Data Attributes:
|
20245-82
Deltrol Controls
Buy Now
Datasheet
|
Compare Parts:
20245-82
Deltrol Controls
Electromechanical Relay
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTROL CONTROLS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 63.5 mm | |
Body Height | 60.45 mm | |
Body Length or Diameter | 84.33 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2000 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 84.33mm x 63.5mm x 60.45mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |