Part Details for 20249-82 by Deltrol Controls
Overview of 20249-82 by Deltrol Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20249-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733531
|
RS | Relay, Power Heavy Duty, 900-1C(2A), DPST-NO, 30A, 24VDC, Screw Type, Open Cover | Deltrol Controls 20249-82 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$60.9400 / $76.1900 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 30A DPST-NO (( 108.21mm 63.5mm RoHS: Compliant | 0 |
|
$49.1300 / $67.0500 | Buy Now |