Part Details for 2024921055 by Molex
Overview of 2024921055 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2024921055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2024921055-ND
|
DigiKey | NPIO 4X 42 CKT W/SB RAD TO RAD . Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL202492-1055
|
Heilind Electronics | NPIO 4X 42 CKT W/SB RAD TO RAD 16G NPIO RA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2024921055
|
Avnet Abacus | Cable Assembly Twinaxial 0.5m 38POS RA Nano-Pitch I/O to 38POS RA Nano-Pitch I/O PL-PL (Alt: 2024921055) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |