Part Details for 2025580000 by Weidmüller Interface GmbH & Co. KG
Overview of 2025580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2025580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4610
|
Newark | Mains Surge Protector, 275Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:3 Pole, Spd Type:Type 2, Peak Surge Current:40Ka, Continuing Operating Voltage Max:275Vac, Suppressor Mounting:Din Rail, Product Range:- Rohs Compliant: Yes |Weidmuller 2025580000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$119.5300 | Buy Now |
DISTI #
2025580000
|
Avnet Americas | Surge Protector 3 Pole 240V 40kA DIN Rail Mount - Bulk (Alt: 2025580000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
02AC4610
|
Avnet Americas | Surge Protector 3 Pole 240V 40kA DIN Rail Mount - Bulk (Alt: 02AC4610) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$408.9100 / $458.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$278.5700 / $306.4300 | Buy Now |