Part Details for 2026-07-C2 by Bourns Inc
Overview of 2026-07-C2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2026RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape |
Price & Stock for 2026-07-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5059
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2026-07-C2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
2026-07-C2-ND
|
DigiKey | GDT 75V 20KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 5 Weeks Container: Tube |
829 In Stock |
|
$0.9363 / $2.4300 | Buy Now |
DISTI #
2026-07-C2
|
Avnet Americas | GAS DISCHARGE TUBE,3-POLE,BULK - Bulk (Alt: 2026-07-C2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9825 / $1.1161 | Buy Now |
DISTI #
652-2026-07-C2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover 100V/s 75V 3 Pole RoHS: Not Compliant | 456 |
|
$0.9440 / $1.8200 | Buy Now |
DISTI #
73771874
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-07-C2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole |
436 In Stock |
|
$0.8900 / $1.5650 | Buy Now |
DISTI #
2026-07-C2
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover 100V/s 75V 3 Pole Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.9600 | Buy Now |
DISTI #
2026-07-C2
|
Avnet Abacus | GAS DISCHARGE TUBE,3-POLE,BULK (Alt: 2026-07-C2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole |
436 In Stock |
|
$0.8900 / $1.5650 | Buy Now |
Part Details for 2026-07-C2
2026-07-C2 CAD Models
2026-07-C2 Part Data Attributes
|
2026-07-C2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-07-C2
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2026-07-C2
This table gives cross-reference parts and alternative options found for 2026-07-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-07-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-07-A1F | Telecom Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-07-A1F |
2026-7A1 | Surge Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-7A1 |
2026-7A | Surge Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-7A |
2026-07-C4F | Telecom Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-07-C4F |
2026-7C8 | Surge Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-7C8 |
2026-07-C4 | Surge Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-07-C4 |
2026-7CF | Surge Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-7CF |
2026-07-C3F | Telecom Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-07-C3F |
2026-7C | Surge Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-7C |
2026-07-A1FLF | Telecom Protection Circuit, | Bourns Inc | 2026-07-C2 vs 2026-07-A1FLF |