Part Details for 2026-23-C18 by Bourns Inc
Overview of 2026-23-C18 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2026-23-C18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1686
|
Newark | Gas Discharge Tube |Bourns 2026-23-C18 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
2026-23-C18-ND
|
DigiKey | GDT 230V 20KA 3 POLE TH Min Qty: 1000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2061 | Buy Now |
DISTI #
2026-23-C18
|
Avnet Americas | GAS DISCHARGE TUBE,3-POLE,BULK - Bulk (Alt: 2026-23-C18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0475 / $1.1900 | Buy Now |
DISTI #
652-2026-23-C18
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V 3 Pole RoHS: Not Compliant | 0 |
|
$1.1900 / $1.2000 | Order Now |
DISTI #
73771934
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-23-C18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |
DISTI #
2026-23-C18
|
Avnet Americas | GAS DISCHARGE TUBE,3-POLE,BULK - Bulk (Alt: 2026-23-C18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0475 / $1.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1500 / $1.6800 | Buy Now |