Part Details for 2026-35-C2FLF by Bourns Inc
Overview of 2026-35-C2FLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2026-35-C2FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9821
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2026-35-C2FLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
2026-35-C2FLF-ND
|
DigiKey | GDT 350V 20KA 3 POLE TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
925 In Stock |
|
$1.4241 / $3.4200 | Buy Now |
DISTI #
2026-35-C2FLF
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 350VDC 40kA Thru-Hole Tray - Bulk (Alt: 2026-35-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6018 | Buy Now |
DISTI #
652-2026-35-C2FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3POLE 350VOLT RoHS: Compliant | 981 |
|
$1.4200 / $3.3100 | Buy Now |
DISTI #
73771994
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-35-C2FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.3100 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 350VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant |
505 In Stock |
|
$1.4000 / $3.0700 | Buy Now |
DISTI #
2026-35-C2FLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3POLE 350VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3800 / $1.4700 | Buy Now |
DISTI #
2026-35-C2FLF
|
Avnet Abacus | Surge Arrestor 3-Pole Gas Discharge Tube 350VDC 40kA Thru-Hole Tray (Alt: 2026-35-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 350VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant |
505 In Stock |
|
$1.4000 / $3.0700 | Buy Now |
Part Details for 2026-35-C2FLF
2026-35-C2FLF CAD Models
2026-35-C2FLF Part Data Attributes
|
2026-35-C2FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-35-C2FLF
Bourns Inc
GAS DISCHARGE TUBE LIBRE DE PLOMO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IT ALSO HAS BOX PACKING 1000 PCS FOR BOX | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2026-35-C2FLF
This table gives cross-reference parts and alternative options found for 2026-35-C2FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-35-C2FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-35C2F | Surge Protection Circuit, | Bourns Inc | 2026-35-C2FLF vs 2026-35C2F |
2026-35-C2F | SURGE ARRESTOR GDT 350V FSHORT | Bourns Inc | 2026-35-C2FLF vs 2026-35-C2F |
2026-35C2FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2026-35-C2FLF vs 2026-35C2FLF |