There are no models available for this part yet.
Overview of 2026-40-CF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2026RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape |
Price & Stock for 2026-40-CF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2026-40-CF-ND
|
DigiKey | GDT 400V 20KA 3 POLE TH Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5950 | Buy Now | |
DISTI #
2026-40-CF
|
Avnet Americas | 2026 Series 3-Pole Gas Discharge Tube with Fail-Short Mechanism 400V Through Hole Bulk - Bulk (Alt: 2026-40-CF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6018 | Buy Now | |
DISTI #
652-2026-40-CF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 3 POCE RoHS: Compliant | 0 |
|
$1.5900 | Order Now | |
DISTI #
73772017
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2026-40-CF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4400 / $1.6900 | RFQ | |
Onlinecomponents.com | Gas Discharge Tubes 400VDC 20kADC 20AAC 2pF T Lead Thru-Hole |
222 In Stock |
|
$1.6300 / $2.7900 | Buy Now | ||
DISTI #
2026-40-CF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 3 POCE Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.5000 / $1.5700 | Buy Now | |
DISTI #
2026-40-CF
|
Avnet Abacus | (Alt: 2026-40-CF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Gas Discharge Tubes 400VDC 20kADC 20AAC 2pF T Lead Thru-Hole |
222 In Stock |
|
$1.6300 / $2.7900 | Buy Now |
CAD Models for 2026-40-CF by Bourns Inc
Part Data Attributes for 2026-40-CF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
5 Weeks
|
JESD-30 Code
|
O-XXSS-P3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Telecom IC Type
|
SURGE PROTECTION CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Alternate Parts for 2026-40-CF
This table gives cross-reference parts and alternative options found for 2026-40-CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-40-CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-40CFLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2026-40-CF vs 2026-40CFLF |
2026-40CF | Surge Protection Circuit, | Bourns Inc | 2026-40-CF vs 2026-40CF |