Part Details for 2026-7C3LF by Bourns Inc
Overview of 2026-7C3LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2026RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape |
Part Details for 2026-7C3LF
2026-7C3LF CAD Models
2026-7C3LF Part Data Attributes
|
2026-7C3LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-7C3LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2026-7C3LF
This table gives cross-reference parts and alternative options found for 2026-7C3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-7C3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-07-A1F | Telecom Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-07-A1F |
2026-07-CFLF | Telecom Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-07-CFLF |
2026-07-C4LF | Telecom Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-07-C4LF |
2026-7C3F | Surge Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-7C3F |
2026-07-A1 | Surge Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-07-A1 |
2026-07-C3F | Telecom Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-07-C3F |
2026-07-C4 | Surge Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-07-C4 |
2026-7CF | Surge Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-7CF |
2026-7C4LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2026-7C3LF vs 2026-7C4LF |
2026-7A1F | Surge Protection Circuit, | Bourns Inc | 2026-7C3LF vs 2026-7A1F |