-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ18 19 SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202643-000
|
Avnet Americas | TXR41AC00-1808AI - Bulk (Alt: 202643-000) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$111.5690 / $134.2610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$121.2200 | Buy Now |
DISTI #
RYCTXR41AC00-1808AI
|
Heilind Electronics | 202643-000 | Americas - 0 in Stock |
|
$119.5970 / $141.1195 | Buy Now |
|
Onlinecomponents.com | TXR41AC00-1808AI RoHS: Compliant |
27 In Stock |
|
$135.7500 / $161.1900 | Buy Now |
DISTI #
RYCTXR41AC00-1808AI
|
Interstate Connecting Components | 202643-000 | 0 |
|
$119.5970 / $141.1195 | Buy Now |
DISTI #
202643-000
|
Avnet Abacus | (Alt: 202643-000) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR41AC00-1808AI RoHS: Compliant |
27 In Stock |
|
$135.7500 / $161.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202643-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202643-000
TE Connectivity
CONN BACKSHELL ADPT SZ18 19 SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |