-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0441
|
Newark | Gas Discharge Tube, 90V, Product Range:2027 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Through Hole, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:500V, Svhc:No Svhc (15-Jan-2018), Suppressor Type:Gas Rohs Compliant: Yes |Bourns 2027-09-BLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$0.9620 / $1.6100 | Buy Now |
DISTI #
75K9369
|
Newark | Gas Discharge Tube, 2P, 20Ka, 500V, Product Range:2027 Series, Dc Breakover Voltage:90V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:500V, Capacitance:1Pf, No. Of Pins:2 Rohs Compliant: Yes |Bourns 2027-09-BLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 | Buy Now |
DISTI #
2027-09-BLF-ND
|
DigiKey | GDT 90V 10KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1202 In Stock |
|
$0.6421 / $1.5800 | Buy Now |
DISTI #
2027-09-BLF
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 90VDC 25kA Thru-Hole Bulk - Bulk (Alt: 2027-09-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6112 / $0.6944 | Buy Now |
DISTI #
652-2027-09-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 2-POLE 500V@1KV/US(R) RoHS: Compliant | 706 |
|
$0.6410 / $1.5400 | Buy Now |
DISTI #
70155368
|
RS | Gas Tube, 2 Elect, 90V, 25kA, 8 mm, TH Axial, Bulk pack, 2027 Series | Bourns 2027-09-BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 831 |
|
$1.2900 / $1.5200 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 90VDC 10KADC 10AAC 1pF Axial Thru-Hole RoHS: Compliant |
900 In Stock |
|
$0.5860 / $0.9060 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | GAS DISCHARGE TUBE, 2 POLE, LEAD FREE | 80 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
2027-09-BLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 2-POLE 500V@1KV/US(R) RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6200 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2027-09-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-09-BLF
Bourns Inc
Surge Protection Circuit, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 2027-09-BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-09-BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-9BLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-09-BLF vs 2027-9BLF |
2027-09-BT1LF | Surge Protection Circuit, PACKAGE-2 | Bourns Inc | 2027-09-BLF vs 2027-09-BT1LF |
2027-09-BT1 | Surge Protection Circuit, PACKAGE-2 | Bourns Inc | 2027-09-BLF vs 2027-09-BT1 |
2027-9BT1 | Surge Protection Circuit, | Bourns Inc | 2027-09-BLF vs 2027-9BT1 |