Part Details for 2027-20-B by Bourns Inc
Overview of 2027-20-B by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2027-20-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1759
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2027-20-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.7130 | Buy Now |
DISTI #
2027-20-B-ND
|
DigiKey | GDT 200V 10KA 2 POLE TH Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6825 | Buy Now |
DISTI #
2027-20-B
|
Avnet Americas | GAS DISCHARGE TUBE,2-POLE,200V,BULK - Bulk (Alt: 2027-20-B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5825 / $0.6617 | Buy Now |
DISTI #
652-2027-20-B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 200V 2 Pole RoHS: Not Compliant | 0 |
|
$0.6490 / $1.4900 | Order Now |
DISTI #
73772090
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2027-20-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.9500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 200VDC 10KADC 10AAC 1pF Axial Thru-Hole | 0 |
|
$0.6000 / $0.9180 | Buy Now |
|
Quest Components | SURGE PROTECTION CIRCUIT | 500 |
|
$0.6085 / $1.4604 | Buy Now |
DISTI #
2027-20-B
|
Avnet Abacus | GAS DISCHARGE TUBE,2-POLE,200V,BULK (Alt: 2027-20-B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 200VDC 10KADC 10AAC 1pF Axial Thru-Hole | 0 |
|
$0.6000 / $0.9180 | Buy Now |
Part Details for 2027-20-B
2027-20-B CAD Models
2027-20-B Part Data Attributes
|
2027-20-B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-20-B
Bourns Inc
2-Pole Gas Discharge Tubes Sparkover100V/s 200V 2 Pole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | X-XXSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2027-20-B
This table gives cross-reference parts and alternative options found for 2027-20-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-20-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-20-BT1 | 2-Pole Gas Discharge Tubes Sparkover100V/s 200V 2 Pole | Bourns Inc | 2027-20-B vs 2027-20-BT1 |
2027-20BT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-20-B vs 2027-20BT1LF |
2027-20-BT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-20-B vs 2027-20-BT1LF |
2027-20-BLF | GAS DISCHARGE TUBE | Bourns Inc | 2027-20-B vs 2027-20-BLF |