-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-2027-20-SM-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1pF 200volts +/-15% -55 to 85C RoHS: Compliant | 81 |
|
$0.5000 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2027-20-SM-LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-20-SM-LF
Bourns Inc
IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XDSS-X2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 2027-20-SM-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-20-SM-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-20-SM-RP2 | Surge Protection Circuit, | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM-RP2 |
2027-20-SM-RP2-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM-RP2-LF |
2027-20-SM | Surge Protection Circuit, | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM |
2027-20-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM-RP2LF |
2027-20-SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM-RP3LF |
2027-20-SM-RP3 | Surge Protection Circuit, PACKAGE-2 | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM-RP3 |
2027-20-SM-RPLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM-RPLF |
2027-20-SM-RP | Surge Protection Circuit, | Bourns Inc | 2027-20-SM-LF vs 2027-20-SM-RP |