Part Details for 2027-23-B10LF by Bourns Inc
Overview of 2027-23-B10LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2027-23-B10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9577
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2027-23-B10LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 / $0.7030 | Buy Now |
DISTI #
2027-23-B10LF-ND
|
DigiKey | GDT 230V 10KA 2 POLE TH Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6722 | Buy Now |
DISTI #
2027-23-B10LF
|
Avnet Americas | 2027 Series 2-Pole Gas Discharge Tube 230V Through Hole Bulk - Bulk (Alt: 2027-23-B10LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5737 / $0.6518 | Buy Now |
DISTI #
652-2027-23-B10LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3-Pole 90V RoHS: Compliant | 0 |
|
$0.6410 / $1.4700 | Order Now |
DISTI #
73772102
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2027-23-B10LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5910 / $0.9040 | Buy Now |
DISTI #
2027-23-B10LF
|
Avnet Abacus | (Alt: 2027-23-B10LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5910 / $0.9040 | Buy Now |
Part Details for 2027-23-B10LF
2027-23-B10LF CAD Models
2027-23-B10LF Part Data Attributes
|
2027-23-B10LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-23-B10LF
Bourns Inc
GDT 230V 10KA 2 POLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | X-XXSS-X2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2027-23-B10LF
This table gives cross-reference parts and alternative options found for 2027-23-B10LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-23-B10LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-23B10 | Surge Protection Circuit, | Bourns Inc | 2027-23-B10LF vs 2027-23B10 |
2027-23-B10T1LF | Surge Protection Circuit, | Bourns Inc | 2027-23-B10LF vs 2027-23-B10T1LF |