Part Details for 2027-25-SMLF by Bourns Inc
Overview of 2027-25-SMLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2027-25-SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7577
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2027-25-SMLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 / $0.6420 | Buy Now |
DISTI #
118-2027-25-SMLF-ND
|
DigiKey | GDT 250V 10KA 2 POLE SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.4684 / $1.2000 | Buy Now |
DISTI #
2027-25-SMLF
|
Avnet Americas | Precision Gas Discharge Tube Surge Protector 2-Pin - Bulk (Alt: 2027-25-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4637 / $0.5268 | Buy Now |
DISTI #
73772124
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2027-25-SMLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7600 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 250VDC 10kADC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.4793 / $0.6307 | Buy Now |
DISTI #
2027-25-SMLF
|
Avnet Abacus | (Alt: 2027-25-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 250VDC 10kADC 10AAC 1pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.4793 / $0.6307 | Buy Now |
Part Details for 2027-25-SMLF
2027-25-SMLF CAD Models
2027-25-SMLF Part Data Attributes
|
2027-25-SMLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-25-SMLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XDSS-X2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2027-25-SMLF
This table gives cross-reference parts and alternative options found for 2027-25-SMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-25-SMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-25-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-25-SMLF vs 2027-25-SM-RP2LF |
2027-25-SM-RP-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit | Bourns Inc | 2027-25-SMLF vs 2027-25-SM-RP-LF |
2027-25-SM | Surge Protection Circuit, | Bourns Inc | 2027-25-SMLF vs 2027-25-SM |
2027-25-SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2 | Bourns Inc | 2027-25-SMLF vs 2027-25-SM-RP3LF |
2027-25-SM-RP2 | Surge Protection Circuit, | Bourns Inc | 2027-25-SMLF vs 2027-25-SM-RP2 |
2027-25-SM-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit | Bourns Inc | 2027-25-SMLF vs 2027-25-SM-LF |
2027-25-SM-RP | Surge Protection Circuit, | Bourns Inc | 2027-25-SMLF vs 2027-25-SM-RP |
2027-25-SM-RPLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-25-SMLF vs 2027-25-SM-RPLF |