Part Details for 2027-47-CLF by Bourns Inc
Overview of 2027-47-CLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2027-47-CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9381
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2027-47-CLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6900 / $0.7490 | Buy Now |
DISTI #
2027-47-CLF-ND
|
DigiKey | GDT 470V 10KA 2 POLE TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
302 In Stock |
|
$0.6174 / $1.5800 | Buy Now |
DISTI #
2027-47-CLF
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 470VDC 25kA Thru-Hole Bulk - Bulk (Alt: 2027-47-CLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6112 / $0.6944 | Buy Now |
DISTI #
652-2027-47-CLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 2POLE 470VOLT RoHS: Compliant | 962 |
|
$0.6170 / $1.5700 | Buy Now |
DISTI #
73772180
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2027-47-CLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.5700 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Axial Thru-Hole RoHS: Compliant |
700 In Stock |
|
$0.5990 / $0.9310 | Buy Now |
DISTI #
54473615
|
Verical | Gas Discharge Tubes 470VDC 10kADC 10AAC 1pF Axial Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2103 | Americas - 700 |
|
$0.8125 / $1.2103 | Buy Now |
DISTI #
2027-47-CLF
|
Avnet Abacus | Surge Arrestor 2-Pole Gas Discharge Tube 470VDC 25kA Thru-Hole Bulk (Alt: 2027-47-CLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 470VDC 10KADC 10AAC 1pF Axial Thru-Hole RoHS: Compliant |
700 In Stock |
|
$0.5990 / $0.9310 | Buy Now |
Part Details for 2027-47-CLF
2027-47-CLF CAD Models
2027-47-CLF Part Data Attributes
|
2027-47-CLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-47-CLF
Bourns Inc
GAS DISCHARGE TUBE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | X-XXSS-X2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2027-47-CLF
This table gives cross-reference parts and alternative options found for 2027-47-CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-47-CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2027-47-C | 2-Pole Gas Discharge Tubes Sparkover100V/s 470V 2 Pole | Bourns Inc | 2027-47-CLF vs 2027-47-C |
2027-47CT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-47-CLF vs 2027-47CT1LF |
2027-47-CT1LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | 2027-47-CLF vs 2027-47-CT1LF |