Part Details for 2027-60-BLF by Bourns Inc
Results Overview of 2027-60-BLF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2027-60-BLF Information
2027-60-BLF by Bourns Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68020-272H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
| 65272-027LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 5 Positions.. | |
| 75844-202-72LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 2027-60-BLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65T5092
|
Newark | Gas Discharge Tube, 600V, Product Range:2027 Series, Dc Breakover Voltage:600V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:25Ka, Impulse Sparkover Voltage:1.1Kv, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2027-60-BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1750 |
|
$0.9130 / $1.5300 | Buy Now |
|
DISTI #
2027-60-BLF
|
Avnet Americas | Gas Discharge Tube (GDT), 2027, 600 V, Axial Leaded, 25 kA, 1.1 kV - Bulk (Alt: 2027-60-BLF) COO: Costa Rica RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6112 / $0.6792 | Buy Now |
|
DISTI #
70155366
|
RS | GAS TUBE, 2 ELECT, 600V, 25KA, 8 MM, TH AXIAL, BULK PACK, 2027 SERIES Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3700 | RFQ |
|
DISTI #
2027-60-BLF
|
TME | Arrester: surge arrester, THT, Ubr type: 600V, 10kA, ±15% Min Qty: 1 | 0 |
|
$1.0700 / $1.8400 | RFQ |
|
DISTI #
2027-60-BLF
|
IBS Electronics | GAS TUBE 2 ELECT 600V 25KA 8 MM TH AXIAL BULK PACK 2027 SERIES | BOURNS 2027-60-BLF Min Qty: 100 Package Multiple: 1 | 1900 |
|
$0.8344 / $1.3706 | Buy Now |
|
DISTI #
2027-60-BLF
|
Avnet Abacus | Gas Discharge Tube GDT 2027 600 V Axial Leaded 25 kA 11 kV (Alt: 2027-60-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 2027-60-BLF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2027-60-BLF
2027-60-BLF Part Data Attributes
|
|
2027-60-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2027-60-BLF
Bourns Inc
GAS DISCHARGE TUBE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xss, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| JESD-30 Code | X-XXSS-X2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | XSS | |
| Package Shape | Unspecified | |
| Package Style | Special Shape | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Telecom IC Type | Gas Discharge Tube Suppressor | |
| Temperature Grade | Other | |
| Terminal Finish | Tin | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |
Alternate Parts for 2027-60-BLF
This table gives cross-reference parts and alternative options found for 2027-60-BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2027-60-BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2027-60-B | Bourns Inc | $0.9660 | 2-Pole Gas Discharge Tubes Sparkover100V/s 600V 2 Pole | 2027-60-BLF vs 2027-60-B |
| 2027-60-BT1LF | Bourns Inc | $1.2040 | GAS DISCHARGE TUBE | 2027-60-BLF vs 2027-60-BT1LF |
2027-60-BLF Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference, and optimize signal integrity.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, it's essential to consider the device's thermal derating, which can impact its performance in high-temperature environments. Consult with Bourns' application engineers for specific guidance on thermal management.
-
The 2027-60-BLF is a sensitive electronic component and requires proper ESD protection during handling and assembly. Follow standard ESD precautions, such as using wrist straps, anti-static bags, and ESD-safe workstations, to prevent damage.
-
While the 2027-60-BLF is a high-quality component, its suitability for high-reliability or safety-critical applications depends on the specific requirements of the system. Consult with Bourns' application engineers and conduct thorough testing to ensure the component meets the necessary standards and regulations.
-
Store the 2027-60-BLF in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid bending, flexing, or damaging the component's leads during handling and assembly.