Part Details for 2027038-1 by TE Connectivity
Overview of 2027038-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2027038-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T6817
|
Newark | 84-005=W68, Toggle Guard Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2027038-1 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.2800 | Buy Now |
DISTI #
2027038-1
|
Avnet Americas | 84-005=W68, TOGGLE GUARD - Bulk (Alt: 2027038-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$1.8054 / $2.1726 | Buy Now |
DISTI #
655-2027038-1
|
Mouser Electronics | Switch Bezels / Switch Caps 84-005=W68 TOG GUARD RoHS: Compliant | 15 |
|
$1.9700 / $3.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.9200 | Buy Now |
DISTI #
AMP2027038-1
|
Heilind Electronics | 84-005=W68, TOGGLE GUARD | Americas - 0 in Stock |
|
$2.3606 / $2.5422 | Buy Now |
|
Onlinecomponents.com | Misc Product RoHS: Compliant |
47 In Stock |
|
$1.5000 / $1.7600 | Buy Now |
DISTI #
2027038-1
|
TTI | Switch Bezels / Switch Caps 84-005=W68 TOG GUARD Min Qty: 480 Package Multiple: 12 Container: Each | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
AMP2027038-1
|
Interstate Connecting Components | 84-005=W68, TOGGLE GUARD | 0 |
|
$2.3606 / $2.5422 | Buy Now |
|
Master Electronics | Misc Product RoHS: Compliant |
47 In Stock |
|
$1.5000 / $1.7600 | Buy Now |