-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES 'M' 75 POS, SHIELD ASSM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H3711
|
Newark | Series 'm' 75 Pos, Shield Assm Rohs Compliant: Yes |Amp Te Connectivity 202711-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6200 / $47.3700 | Buy Now |
DISTI #
AMP202711-1
|
Heilind Electronics | SERIES M 75 POS, SHIELD ASSM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SERIES 'M' 75 POS, SHIELD ASSM RoHS: Compliant | 0 |
|
$56.0600 / $157.6100 | Buy Now |
DISTI #
202711-1
|
TTI | Rack & Panel Connectors 75P SHIELD ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Each |
Americas - 240 In Stock |
|
$57.5700 | Buy Now |
DISTI #
AMP202711-1
|
Interstate Connecting Components | SERIES M 75 POS, SHIELD ASSM | 0 |
|
Buy Now | |
|
Master Electronics | SERIES 'M' 75 POS, SHIELD ASSM RoHS: Compliant | 0 |
|
$56.0600 / $157.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202711-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202711-1
TE Connectivity
SERIES 'M' 75 POS, SHIELD ASSM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | USED WITH: 28 POSITION HIGH VOLTAGE CONNECTORS, 75 POSITION STANDARD CONNECTORS | |
Assembly Item Name | SHIELD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Mounting Option 1 | #4-40 UNC-2A | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 12 POSITION HIGH CURRENT CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |