-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES M 75 POS, 2 PC. SHIELD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8721
|
Newark | Series M 75 Pos, 2 Pc. Shield |Amp Te Connectivity 202713-2 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$242.6300 | Buy Now |
DISTI #
27C6044
|
Newark | Series M 75 Pos, 2 Pc. Shield Rohs Compliant: Yes |Amp Te Connectivity 202713-2 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.6000 | Buy Now |
DISTI #
A30225-ND
|
DigiKey | CONN SHIELD 75POS 2PC LONG Min Qty: 120 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$200.7776 | Buy Now |
DISTI #
202713-2
|
Avnet Americas | Connector Accessories 75 POS Shield Kit Carbon Steel Nickel Finish - Bulk (Alt: 202713-2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$189.5340 / $228.0833 | Buy Now |
DISTI #
571-2027132
|
Mouser Electronics | Rack & Panel Connectors 75POS 2PC SHIELD RoHS: Compliant | 0 |
|
$219.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$190.3900 | Buy Now |
DISTI #
AMP202713-2
|
Heilind Electronics | SERIES M 75 POS, 2 PC. SHIELD | Americas - 0 in Stock |
|
$236.2089 | Buy Now |
|
Onlinecomponents.com | SERIES M 75 POS, 2 PC. SHIELD RoHS: Compliant |
70 Partner Stock |
|
$237.1100 / $278.6700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 1IN MAX CABLE DIA, SHIELD ITEM, STEEL | 2 |
|
$236.2500 | Buy Now |
DISTI #
202713-2
|
TTI | Rack & Panel Connectors 75POS 2PC SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Each | Americas - 0 |
|
$247.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202713-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202713-2
TE Connectivity
SERIES M 75 POS, 2 PC. SHIELD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | USED WITH: 28 POSITION HIGH VOLTAGE CONNECTOR, 75 POSITION STANDARD CONNECTOR | |
Assembly Item Name | SHIELD ITEM | |
Cable Entry-Max | 1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 12 Position High Current Connector | |
Wire Gauge | 0 AWG | |
Wire Size-Max |