There are no models available for this part yet.
Overview of 2027234-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2027234-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2027234-5
|
Avnet Americas | T9EV1D14-22=T9E - Bulk (Alt: 2027234-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.1000 / $3.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$3.1300 | Buy Now | ||
DISTI #
AMP2027234-5
|
Heilind Electronics | T9EV1D14-22 | Americas - 0 in Stock |
|
$3.5065 / $3.6987 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 22VDC 484Ohm 30A SPST-NO(32.5x27.4x20.8)mm THT General Purpose Relay RoHS: Compliant |
500 In Stock |
|
$3.2200 / $4.2200 | Buy Now | ||
DISTI #
AMP2027234-5
|
Interstate Connecting Components | T9EV1D14-22 | 0 |
|
$3.5065 / $3.6987 | Buy Now | |
Master Electronics | Electromechanical Relay 22VDC 484Ohm 30A SPST-NO(32.5x27.4x20.8)mm THT General Purpose Relay RoHS: Compliant |
500 In Stock |
|
$3.2200 / $4.2200 | Buy Now |
CAD Models for 2027234-5 by TE Connectivity
Part Data Attributes for 2027234-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Relay Type
|
POWER/SIGNAL RELAY
|