Part Details for 2027234-9 by TE Connectivity
Overview of 2027234-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2027234-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1833
|
Newark | T9Es5D24-12 |Amp Te Connectivity 2027234-9 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 | Buy Now |
DISTI #
2027234-9
|
Avnet Americas | T9ES5D24-12=T9E - Bulk (Alt: 2027234-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.8468 / $4.6292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$4.0800 | Buy Now |
DISTI #
AMP2027234-9
|
Heilind Electronics | T9ES5D24-12 | Americas - 0 in Stock |
|
$4.5725 / $4.8231 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 144Ohm 20A SPDT (( 32.5mm 27.4mm 27.9mm)) THT General Purpose Relay RoHS: Compliant | 0 |
|
$4.0500 / $8.4800 | Buy Now |
DISTI #
AMP2027234-9
|
Interstate Connecting Components | T9ES5D24-12 | 0 |
|
$4.5725 / $4.8231 | Buy Now |
DISTI #
C1S757106593342
|
Chip1Stop | Other Relays RoHS: Compliant | 500 |
|
$5.7300 / $7.2800 | Buy Now |
DISTI #
C1S114409555488
|
Chip1Stop | Other Relays RoHS: Compliant | 500 |
|
$2.2800 / $2.5700 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 144Ohm 20A SPDT (( 32.5mm 27.4mm 27.9mm)) THT General Purpose Relay RoHS: Compliant | 0 |
|
$4.0500 / $8.4800 | Buy Now |
Part Details for 2027234-9
2027234-9 CAD Models
2027234-9 Part Data Attributes
|
2027234-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2027234-9
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.5mm x 27.4mm x 20.4mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |