Part Details for 2028-35-C2FLF by Bourns Inc
Overview of 2028-35-C2FLF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12028IVZ-T | Renesas Electronics Corporation | Real Time Clock/Calendar with I<sup>2</sup>C Bus™ and EEPROM, TSSOP, /Reel | |
ISL72028BSEHVX | Renesas Electronics Corporation | 3.3V Radiation Tolerant CAN Transceiver, with Low-power Shutdown, Split Termination Output, DIE, / |
Price & Stock for 2028-35-C2FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2028-35-C2FLF
|
Avnet Americas | Surge Arrestor 3-Electrode 350V 30kA Thru-Hole Tray - Bulk (Alt: 2028-35-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2028-35-C2FLF
|
Avnet Abacus | Surge Arrestor 3-Electrode 350V 30kA Thru-Hole Tray (Alt: 2028-35-C2FLF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2028-35-C2FLF
2028-35-C2FLF CAD Models
2028-35-C2FLF Part Data Attributes
|
2028-35-C2FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2028-35-C2FLF
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |