Part Details for 2028-42-CFLF by Bourns Inc
Overview of 2028-42-CFLF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
952926CFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
9DB206CFLFT | Renesas Electronics Corporation | PCI Express® Jitter Attenuator |
Price & Stock for 2028-42-CFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2028-42-CFLF
|
Avnet Americas | Surge Arrestor 3-Electrode 420V 30kA Thru-Hole Tray - Bulk (Alt: 2028-42-CFLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-2028-42-CFLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V 30kA 8.0x10mm TH-Straight 3-Elect RoHS: Compliant | 0 |
|
$0.9840 / $1.1200 | Order Now |
Part Details for 2028-42-CFLF
2028-42-CFLF CAD Models
2028-42-CFLF Part Data Attributes
|
2028-42-CFLF
Bourns Inc
Buy Now
|
Compare Parts:
2028-42-CFLF
Bourns Inc
|
Samacsys Manufacturer | Bourns |