-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7531
|
Newark | Gas Discharge Tube, 420V, Smd, Product Range:2029 Series, Dc Breakover Voltage:420V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:25Ka, Impulse Sparkover Voltage:850V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2029-42-SM-RPLF Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7720 / $0.9760 | Buy Now |
DISTI #
29X1242
|
Newark | Gas Discharge Tube Rohs Compliant: Yes |Bourns 2029-42-SM-RPLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.8580 | Buy Now |
DISTI #
2029-42-SM-RPLF-ND
|
DigiKey | GDT 420V 20KA 2 POLE SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8233 | Buy Now |
DISTI #
2029-42-SM-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 420V 20kA SMD T/R - Tape and Reel (Alt: 2029-42-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7150 / $0.8122 | Buy Now |
DISTI #
652-2029-42-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$0.8210 / $0.8230 | Order Now |
DISTI #
70681635
|
RS | Gas Tube, 2 Elect, 420V, 25kA, 8 mm, SMT, Reel pack, 2029 Series | Bourns 2029-42-SM-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7170 / $0.8420 | Buy Now | |
DISTI #
2029-42-SM-RPLF
|
Avnet Abacus | - Tape and Reel (Alt: 2029-42-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.7170 / $0.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029-42-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2029-42-SM-RPLF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-09 | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |