Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 47,434 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 15,000 | 3,000 | TAPE & REEL FULL |
|
View this part on Newark | 9,623 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 490,224 | 1 |
|
|
View this part on Bristol Electronics | 8,299 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
814,156
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
202R18W102KV4E
Yes
Yes
Active
, 1206
compliant
EAR99
Johanson Dielectrics Inc
1.42
0.001 µF
CERAMIC CAPACITOR
CERAMIC
1.7 mm
e3
3.18 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
SMT
TR, Embossed, 7 Inch
10%
2000 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R18W102KV6 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R18W102KV4E vs 202R18W102KV6 |
VJ1206Y102KFFAR4X Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 202R18W102KV4E vs VJ1206Y102KFFAR4X |
202R18W102KV6R-RC Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | 202R18W102KV4E vs 202R18W102KV6R-RC |
VJ1206Y102KFFAR5H Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 202R18W102KV4E vs VJ1206Y102KFFAR5H |
VJ1206Y102KFFAT4X Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 202R18W102KV4E vs VJ1206Y102KFFAT4X |
VJ1206Y102KFFAT5H Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, X7R, 0.001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | 202R18W102KV4E vs VJ1206Y102KFFAT5H |
202R18W102KV4U Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R18W102KV4E vs 202R18W102KV4U |
202R18W102KV6R Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R18W102KV4E vs 202R18W102KV6R |
202R18W102KV4R Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R18W102KV4E vs 202R18W102KV4R |
202R18W102KV4E-RC Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R18W102KV4E vs 202R18W102KV4E-RC |