There are no models available for this part yet.
Overview of 202C611-71/42-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202C611-71/42-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64J4297
|
Newark | 202C611-71/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 202C611-71/42-0 RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 / $17.5100 | Buy Now | |
DISTI #
202C611-71/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ11 BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
45 In Stock |
|
$17.5301 / $24.3800 | Buy Now | |
DISTI #
878815-000
|
Avnet Americas | Cable Accessories Molded Boot Polyolefin - Bulk (Alt: 878815-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0126 / $19.2694 | Buy Now | |
DISTI #
650-202C611-71/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 3 |
|
$18.0500 / $20.9400 | Buy Now | |
DISTI #
RYC202C611-71/42-0
|
Heilind Electronics | 4-1196841-0,878815-000 | Americas - 0 in Stock |
|
$19.9559 / $20.2538 | Buy Now | |
Onlinecomponents.com | Heat Shrink Molded Boot ST Flexible Polyolefin Black RoHS: Compliant |
207 In Stock 23 On Order |
|
$17.1000 / $20.4900 | Buy Now | ||
DISTI #
58163209
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2127 | Americas - 205 |
|
$24.0110 / $26.6370 | Buy Now | |
DISTI #
34456287
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 1 |
|
$15.5100 | Buy Now | |
DISTI #
878815-000
|
TTI | Heat Shrink Cable Boots & End Caps 202C611-71/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 102 In Stock |
|
$18.5700 | Buy Now | |
DISTI #
RYC202C611-71/42-0
|
Interstate Connecting Components | 4-1196841-0,878815-000 | 0 |
|
$19.9559 / $20.2538 | Buy Now |
CAD Models for 202C611-71/42-0 by TE Connectivity
Part Data Attributes for 202C611-71/42-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|