There are no models available for this part yet.
Overview of 202C621-50/86-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202C621-50/86-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M7788
|
Newark | 202C621-50/86-0 |Raychem Te Connectivity 202C621-50/86-0 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9000 / $26.7300 | Buy Now | |
DISTI #
202C621-50/86-0-ND
|
DigiKey | BLOW-MOLDED PARTS Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3445 | Buy Now | |
DISTI #
650-202C621-50/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202C621-50/86-0 | 128 |
|
$28.0500 / $47.4100 | Buy Now | |
Onlinecomponents.com | Heat Shrink Molded Boot ST Flexible VPB Black RoHS: Compliant | 0 |
|
$25.6100 / $69.5200 | Buy Now | ||
DISTI #
RYC202C621-50/86-0
|
Interstate Connecting Components | 202C621-50/86-0 | 0 |
|
Buy Now | ||
DISTI #
000000000002272674
|
Sager | Heat Shrink Cable Boots & End Caps 202C621-50/86-0 Min Qty: 150 | 0 |
|
$23.6600 / $29.0100 | Buy Now | |
Master Electronics | Heat Shrink Molded Boot ST Flexible VPB Black RoHS: Compliant | 0 |
|
$25.6100 / $69.5200 | Buy Now |
CAD Models for 202C621-50/86-0 by TE Connectivity
Part Data Attributes for 202C621-50/86-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ELASTOMER
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Wire Size-Max
|
|