There are no models available for this part yet.
Overview of 202D132-100/180-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 202D132-100/180-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M7888
|
Newark | 202D132-100/180-0 |Raychem Te Connectivity 202D132-100/180-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6200 / $34.6900 | Buy Now | |
DISTI #
202D132-100/180-0-ND
|
DigiKey | BOOT MOLDED Min Qty: 125 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2077 | Buy Now | |
DISTI #
650-202D132-100/180
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D132-100/180-0 RoHS: Compliant | 0 |
|
$41.3800 / $62.4500 | Order Now | |
DISTI #
71710123
|
RS | TE, A&D Engineered Polymer Solutions, Circular Connectors, 202D132-100/180-0 | TE Connectivity 202D132-100/180-0 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3700 | RFQ | |
Onlinecomponents.com | Heat Shrink Semi-Flexible Molded Boot ST Polyolefin RoHS: Compliant |
98 On Order |
|
$39.8600 / $69.8300 | Buy Now | ||
DISTI #
115751-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D132-100/180-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.6400 | Buy Now | |
DISTI #
RYC202D132-100/180-0
|
Interstate Connecting Components | 0 |
|
$39.5441 / $40.1344 | Buy Now | ||
DISTI #
000000000001097730
|
Sager | Heat Shrink Cable Boots & End Caps 202D132-100/180-0 Min Qty: 1 | 0 |
|
$36.6700 / $43.4400 | Buy Now | |
Master Electronics | Heat Shrink Semi-Flexible Molded Boot ST Polyolefin RoHS: Compliant |
98 On Order |
|
$39.8600 / $69.8300 | Buy Now |
CAD Models for 202D132-100/180-0 by TE Connectivity
Part Data Attributes for 202D132-100/180-0 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Wire Size-Max
|
|