Part Details for 202D132-25/225-0 by TE Connectivity
Overview of 202D132-25/225-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D132-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6873
|
Newark | 202D132-25/225-0 |Raychem Te Connectivity 202D132-25/225-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $21.1700 | Buy Now |
DISTI #
57K2388
|
Newark | 202D132-25/225-0 |Raychem Te Connectivity 202D132-25/225-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4000 / $15.9000 | Buy Now |
DISTI #
A132206-ND
|
DigiKey | TFIT POLY MOLDED P Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$18.0426 / $23.0200 | Buy Now |
DISTI #
650-202D132-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 931635-000 RoHS: Compliant | 63 |
|
$18.0400 / $23.0200 | Buy Now |
DISTI #
RYC202D132-25/225-0
|
Heilind Electronics | 2-1197221-2,931635-000 | Americas - 0 in Stock |
|
$18.1176 / $18.3881 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
274 In Stock |
|
$14.9000 / $24.7900 | Buy Now |
DISTI #
931635-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D132-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.8500 / $22.7900 | Buy Now |
DISTI #
RYC202D132-25/225-0
|
Interstate Connecting Components | 2-1197221-2,931635-000 | 0 |
|
$18.1176 / $18.3881 | Buy Now |
DISTI #
000000000001097741
|
Sager | Heat Shrink Cable Boots & End Caps 202D132-25/225-0 Min Qty: 1 | 0 |
|
$17.2500 / $21.5600 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
274 In Stock |
|
$14.9000 / $24.7900 | Buy Now |
Part Details for 202D132-25/225-0
202D132-25/225-0 CAD Models
202D132-25/225-0 Part Data Attributes
|
202D132-25/225-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D132-25/225-0
TE Connectivity
TFIT POLY MOLDED P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |