Part Details for 202D132-3/42-0 by TE Connectivity
Overview of 202D132-3/42-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D132-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6874
|
Newark | 202D132-3/42-0 |Raychem Te Connectivity 202D132-3/42-0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3300 | Buy Now |
DISTI #
73J8677
|
Newark | Heat Shrink Boot, Straight, 28.4Mm Id, Po, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.12", I.d. Supplied - Metric:28.4Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.16", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 202D132-3/42-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $17.4200 | Buy Now |
DISTI #
202D132-3/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ32 BLACK Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9181 / $22.1400 | Buy Now |
DISTI #
808980-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 808980-000) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 3 Days Container: Bulk | 99 Factory Stock |
|
$13.9830 / $16.8270 | Buy Now |
DISTI #
808980N003
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Trays (Alt: 808980N003) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 25 Weeks, 2 Days Container: Tray | 0 |
|
$13.9830 / $16.8270 | Buy Now |
DISTI #
650-202D132-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 141 |
|
$15.9100 / $22.1300 | Buy Now |
DISTI #
RYC202D132-3/42-0
|
Heilind Electronics | 7-1196284-3,808980-000 | Americas - 3 in Stock112 On Order |
|
$17.6866 / $22.3585 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
420 In Stock |
|
$10.0900 / $19.4300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
140 In Stock 250 On Order |
|
$12.0700 / $19.7200 | Buy Now |
DISTI #
808980-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D132-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$12.4800 / $15.6700 | Buy Now |
Part Details for 202D132-3/42-0
202D132-3/42-0 CAD Models
202D132-3/42-0 Part Data Attributes
|
202D132-3/42-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D132-3/42-0
TE Connectivity
Cable Mounting & Accessories HS-BOOT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.579 inch | |
Cable Entry-Min | 0.26 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |