Part Details for 202D142-25-00/225-0 by TE Connectivity
Overview of 202D142-25-00/225-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D142-25-00/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202D142-25-00/225-0-ND
|
DigiKey | TFIT POLY MOLDED P Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0722 | Buy Now |
DISTI #
650-202D142-25002250
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D142-25-00/225-0 RoHS: Compliant | 0 |
|
$23.6800 / $25.0600 | Order Now |
DISTI #
RYC202D142-25-00/225-0
|
Heilind Electronics | 202D142-25-00/225-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 202D142-25-00/225-0 RoHS: Compliant |
55 In Stock 100 On Order |
|
$25.5100 / $43.3300 | Buy Now |
DISTI #
70364520
|
Verical | Heat Shrink Tubing Min Qty: 2 Package Multiple: 1 Date Code: 2336 | Americas - 53 |
|
$30.8077 / $54.3664 | Buy Now |
DISTI #
RYC202D142-25-00/225-0
|
Interstate Connecting Components | 202D142-25-00/225-0 | 0 |
|
Buy Now | |
|
Master Electronics | 202D142-25-00/225-0 RoHS: Compliant |
55 In Stock 100 On Order |
|
$25.5100 / $43.3300 | Buy Now |