There are no models available for this part yet.
Overview of 202D142-4-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202D142-4-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC6878
|
Newark | 202D142-4-0 |Raychem Te Connectivity 202D142-4-0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9400 / $27.8000 | Buy Now | |
DISTI #
59J7443
|
Newark | 202D142-4-0 Rohs Compliant: Yes |Raychem Te Connectivity 202D142-4-0 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1000 / $17.7600 | Buy Now | |
DISTI #
A125892-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3075 | Buy Now | |
DISTI #
814351-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 814351-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Lead time: 33 Weeks, 2 Days Container: Bulk | 16 Factory Stock |
|
$14.2544 / $17.1536 | Buy Now | |
DISTI #
650-202D142-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 144 |
|
$17.3000 / $31.2700 | Buy Now | |
DISTI #
RYC202D142-4-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.7647 / $18.0299 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Flexible Molded Boot ST Polyolefin RoHS: Compliant |
150 In Stock |
|
$16.4800 / $30.8400 | Buy Now | ||
DISTI #
814351-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D142-4-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.5200 / $16.1500 | Buy Now | |
DISTI #
RYC202D142-4-0
|
Interstate Connecting Components | 0 |
|
$17.7647 / $18.0299 | Buy Now | ||
DISTI #
000000000001097804
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$16.9200 / $21.1400 | Buy Now |
CAD Models for 202D142-4-0 by TE Connectivity
Part Data Attributes for 202D142-4-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|