Part Details for 202D153-4/42-0 by TE Connectivity
Overview of 202D153-4/42-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D153-4/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1765
|
Newark | 202D153-4/42-0 |Raychem Te Connectivity 202D153-4/42-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$32.2100 / $35.2900 | Buy Now |
DISTI #
80K7195
|
Newark | 202D153-4/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 202D153-4/42-0 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $19.0300 | Buy Now |
DISTI #
2266-202D153-4/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ53 BLACK Min Qty: 3 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$23.9400 / $32.0800 | Buy Now |
DISTI #
202D153-4/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ53 BLACK Min Qty: 3 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6014 | Buy Now |
DISTI #
650-202D153-4/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 50 |
|
$22.3400 / $27.5400 | Buy Now |
DISTI #
RYC202D153-4/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.6912 / $22.0150 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot ST Polyolefin RoHS: Compliant |
65 In Stock |
|
$17.2100 / $28.7900 | Buy Now |
DISTI #
16871547
|
Verical | Heat Shrink Molded Boot ST Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 62 |
|
$22.4500 / $30.0800 | Buy Now |
DISTI #
67180224
|
Verical | Heat Shrink Molded Boot ST Polyolefin Flexible Modified Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1917 | Americas - 2 |
|
$23.5040 / $37.4270 | Buy Now |
DISTI #
814880-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D153-4/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
$18.1800 / $27.2600 | Buy Now |
Part Details for 202D153-4/42-0
202D153-4/42-0 CAD Models
202D153-4/42-0 Part Data Attributes
|
202D153-4/42-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D153-4/42-0
TE Connectivity
BOOT MOLDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.728 inch | |
Cable Entry-Min | 0.331 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |